Altech Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size

Get a bulk buy discount

Add 500 more to save MYR2,958.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR5,916.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400MYR59.16MYR5,916.00-
500 +MYR53.244MYR5,324.40MYR2,958.00

*price indicative

RS Stock No.:
899-0780
Mfr. Part No.:
2210.0
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Product Type

Crimp Bootlace Ferrule

Pin Diameter

3.9mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Overall Length

20mm

Minimum Wire Size AWG

10AWG

Standards/Approvals

No

Minimum Wire Size mm²

6mm²

COO (Country of Origin):
DE

Insulated Ferrules


Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes

Sleeve: Polypropylene

Tube: Tin plated copper

Altech Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy