Altech Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- RS Stock No.:
- 899-0964
- Mfr. Part No.:
- 2622.0
- Manufacturer:
- Altech
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR11,980.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | MYR119.808 | MYR11,980.80 | - |
| 500 + | MYR107.817 | MYR10,781.70 | 10% |
*price indicative
- RS Stock No.:
- 899-0964
- Mfr. Part No.:
- 2622.0
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.34mm² | |
| Overall Length | 10mm | |
| Minimum Wire Size mm² | 0.34mm² | |
| Standards/Approvals | UL508 Listed, CSA Approved | |
| Terminal Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.34mm² | ||
Overall Length 10mm | ||
Minimum Wire Size mm² 0.34mm² | ||
Standards/Approvals UL508 Listed, CSA Approved | ||
Terminal Material Tin Plated Copper | ||
- COO (Country of Origin):
- DE
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter from 22 AWG to 22 AWG Wire Size
- JST 8 mm Pin Length White to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
