Altech Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS Stock No.:
- 899-0897
- Mfr. Part No.:
- 2400.0
- Manufacturer:
- Altech
Get a bulk buy discount
Add 500 more to save MYR49.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR98.90
FREE delivery for orders over RM 150.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.989 | MYR98.90 | - |
| 500 + | MYR0.89 | MYR89.00 | MYR49.50 |
*price indicative
- RS Stock No.:
- 899-0897
- Mfr. Part No.:
- 2400.0
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
Related links
- Altech Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 2 mm Pin Diameter from 16 AWG to 16 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, White from 8 AWG to 8 AWG Wire Size
