Toshiba 2SC3326-B(F) Transistor, 300 mA NPN, 20 V, 3-Pin SOT-346

Get a bulk buy discount

Add 20 more to save MYR0.42

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR11.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR1.128MYR11.28-
20 - 40MYR1.107MYR11.07MYR0.42
50 - 90MYR1.075MYR10.75MYR2.65
100 +MYR1.052MYR10.52MYR7.60

*price indicative

RS Stock No.:
601-1630
Mfr. Part No.:
2SC3326-B(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

300mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-346

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

30MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

25V

Minimum DC Current Gain hFE

200

Pin Count

3

Maximum Operating Temperature

125°C

Length

2.9mm

Height

1.15mm

Standards/Approvals

No

Width

1.5mm

Series

2SC3326

Automotive Standard

No

COO (Country of Origin):
JP

Small Signal NPN Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy