Toshiba 2SC2713-GR(F) Transistor, 100 mA NPN, 120 V, 3-Pin SOT-346
- RS Stock No.:
- 601-1595
- Mfr. Part No.:
- 2SC2713-GR(F)
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR9.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
- Plus 1,520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR0.926 | MYR9.26 |
| 20 - 40 | MYR0.91 | MYR9.10 |
| 50 + | MYR0.869 | MYR8.69 |
*price indicative
- RS Stock No.:
- 601-1595
- Mfr. Part No.:
- 2SC2713-GR(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | 2SC2713 | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series 2SC2713 | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2713-BL(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC3265-Y(TE85L 800 mA NPN 3-Pin SOT-346
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC3326-B(F) Transistor 20 V, 3-Pin SOT-346
