Toshiba 2SC4213-A(TE85L,F) Transistor, 300 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 890-2660
- Mfr. Part No.:
- 2SC4213-A(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR23.05
FREE delivery for orders over RM 150.00
In Stock
- 475 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR0.922 | MYR23.05 |
| 50 - 100 | MYR0.83 | MYR20.75 |
| 125 - 225 | MYR0.754 | MYR18.85 |
| 250 - 475 | MYR0.691 | MYR17.28 |
| 500 + | MYR0.638 | MYR15.95 |
*price indicative
- RS Stock No.:
- 890-2660
- Mfr. Part No.:
- 2SC4213-A(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Emitter Base Voltage VEBO | 25V | |
| Maximum Power Dissipation Pd | 100mW | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Series | 2SC4213 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Emitter Base Voltage VEBO 25V | ||
Maximum Power Dissipation Pd 100mW | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Series 2SC4213 | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC3326-A(TE85L 300 mA NPN 3-Pin SOT-346
- Toshiba 2SC3326-B(F) Transistor 20 V, 3-Pin SOT-346
- ROHM IMX25T110 Transistor 20 V, 6-Pin SOT-457
- Nexperia BFS20W 25 mA NPN 3-Pin SOT-323
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- Toshiba 2SC4116-GR(TE85L 150 mA NPN 3-Pin SOT-323
