onsemi FQT1N60CTF-WS Digital Transistor N-Channel Surface SOT-223, 3-Pin
- RS Stock No.:
- 186-8824
- Mfr. Part No.:
- FQT1N60CTF-WS
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR75.25
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,050 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 975 | MYR3.01 | MYR75.25 |
| 1000 - 1975 | MYR2.86 | MYR71.50 |
| 2000 + | MYR2.716 | MYR67.90 |
*price indicative
- RS Stock No.:
- 186-8824
- Mfr. Part No.:
- FQT1N60CTF-WS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.5mm | ||
Automotive Standard No | ||
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductors proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
0.2A, 600V, RDS(on) = 9.3Ω(Typ.) @VGS = 10 V, ID = 0.1A
Low gate charge ( Typ. 4.8nC)
Low Crss ( Typ. 3.5pF)
Applications
Lighting
Related links
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi NCV8440ASTT1G Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
