onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7142
- Mfr. Part No.:
- BSS123L
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR633.00
FREE delivery for orders over RM 150.00
Limited stock
- 18,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.211 | MYR633.00 |
| 6000 - 9000 | MYR0.207 | MYR621.00 |
| 12000 + | MYR0.203 | MYR609.00 |
*price indicative
- RS Stock No.:
- 186-7142
- Mfr. Part No.:
- BSS123L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | BSS123L | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series BSS123L | ||
Automotive Standard AEC-Q101 | ||
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
BVSS Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb−Free
Applications
This product is general usage and suitable for many different applications
Related links
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FQT1N60CTF-WS Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
