onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7170
- Mfr. Part No.:
- MMBFJ202
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,395.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.465 | MYR1,395.00 |
| 6000 - 9000 | MYR0.454 | MYR1,362.00 |
| 12000 + | MYR0.446 | MYR1,338.00 |
*price indicative
- RS Stock No.:
- 186-7170
- Mfr. Part No.:
- MMBFJ202
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard No | ||
N-Channel General Purpose Amplifier This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 52.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FQT1N60CTF-WS Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
