onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,317.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.439MYR1,317.00
6000 - 9000MYR0.429MYR1,287.00
12000 +MYR0.421MYR1,263.00

*price indicative

RS Stock No.:
186-7169
Mfr. Part No.:
MMBF0201NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

N-Channel

Maximum Power Dissipation Pd

225mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.64mm

Length

3.04mm

Height

1.1mm

Automotive Standard

AEC-Q101

These miniature surface mount MOSFETs low RDS(on) assure minimal power loss and conserve energy, making these devices ideal for use in small power management circuitry. Typical applications are dc−dc converters, power management in portable and battery−powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.

Low rDS(on) Provides Higher Efficiency and Extends Battery Life

Miniature SOT-23 Surface Mount Package Saves Board Space

Pb-Free Package is Available

Applications

DC−DC Converters

Power Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy