onsemi Transistor, 10 A NPN, 40 V, 3-Pin TO-225
- RS Stock No.:
- 184-4314
- Mfr. Part No.:
- MJE200G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 box of 500 units)*
MYR862.00
FREE delivery for orders over RM 150.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 500 - 500 | MYR1.724 | MYR862.00 |
| 1000 - 1500 | MYR1.686 | MYR843.00 |
| 2000 + | MYR1.655 | MYR827.50 |
*price indicative
- RS Stock No.:
- 184-4314
- Mfr. Part No.:
- MJE200G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V dc | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Emitter Base Voltage VEBO | 8V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 27.1mm | |
| Series | MJE200 | |
| Width | 3.25mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V dc | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Emitter Base Voltage VEBO 8V dc | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 27.1mm | ||
Series MJE200 | ||
Width 3.25mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
