onsemi MJD3055T4G Transistor, 10 A NPN, 60 V, 3-Pin DPAK
- RS Stock No.:
- 145-5283
- Mfr. Part No.:
- MJD3055T4G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 5000 more to save MYR175.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR4,025.00
FREE delivery for orders over RM 150.00
- Shipping from 01 April 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR1.61 | MYR4,025.00 | - |
| 5000 - 7500 | MYR1.575 | MYR3,937.50 | MYR175.00 |
| 10000 + | MYR1.546 | MYR3,865.00 | MYR640.00 |
*price indicative
- RS Stock No.:
- 145-5283
- Mfr. Part No.:
- MJD3055T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum DC Current Gain hFE | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 500kHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Height | 16mm | |
| Series | MJD3055 | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Maximum Power Dissipation Pd 20W | ||
Minimum DC Current Gain hFE 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 500kHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.73mm | ||
Height 16mm | ||
Series MJD3055 | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Automotive Standard AEC-Q101 | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD3055T4G Transistor 60 V, 3-Pin DPAK
- STMicroelectronics MJD3055T4 Transistor 60 V, 3-Pin DPAK
- onsemi MJD2955T4G Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- ROHM 2SCR582D3FRATL Transistor 30 V, 3-Pin DPAK
- ROHM 2SCR582D3TL1 Transistor 30 V, 3-Pin DPAK
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi D44H8G Transistor 60 V, 3-Pin TO-220
