onsemi MJF44H11G Transistor, 10 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 121-6416
- Mfr. Part No.:
- MJF44H11G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 100 more to save MYR16.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR364.05
FREE delivery for orders over RM 150.00
- 100 unit(s) shipping from 23 March 2027
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR7.281 | MYR364.05 | - |
| 100 - 150 | MYR7.121 | MYR356.05 | MYR16.00 |
| 200 + | MYR6.99 | MYR349.50 | MYR58.20 |
*price indicative
- RS Stock No.:
- 121-6416
- Mfr. Part No.:
- MJF44H11G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V dc | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 36W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.18mm | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V dc | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 36W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.18mm | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJF44H11G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi D44H11G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi MJE3055TG Transistor 60 V, 3-Pin TO-220
- onsemi D44H8G Transistor 60 V, 3-Pin TO-220
- onsemi BUL45D2G Transistor 400 V, 3-Pin TO-220
