onsemi Transistor, 1 A NPN, 80 V, 3-Pin TO-225
- RS Stock No.:
- 544-9933
- Mfr. Part No.:
- 2N4923G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
MYR4.33
FREE delivery for orders over RM 150.00
- Plus 169 unit(s) shipping from 16 November 2026
- Plus 467 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 - 124 | MYR4.33 |
| 125 - 249 | MYR4.19 |
| 250 + | MYR4.02 |
*price indicative
- RS Stock No.:
- 544-9933
- Mfr. Part No.:
- 2N4923G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 3MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 27.73mm | |
| Height | 3mm | |
| Series | 2N4923 | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 3MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 27.73mm | ||
Height 3mm | ||
Series 2N4923 | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi 2N4923G Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin SOT-223
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi BD139G Bipolar Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi BC63916-D27Z Transistor 80 V, 3-Pin TO-92
