onsemi Transistor, 1 A PNP, 80 V, 3-Pin TO-225
- RS Stock No.:
- 163-2363
- Mfr. Part No.:
- BD180G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2363
- Mfr. Part No.:
- BD180G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Transition Frequency ft | 3MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 27.73mm | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Width | 7.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Transition Frequency ft 3MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 27.73mm | ||
Height 3mm | ||
Standards/Approvals No | ||
Width 7.8mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BD180G Transistor 80 V, 3-Pin TO-225
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi 2N4920G Transistor -80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi BD140G Transistor -80 V, 3-Pin TO-225
- onsemi MJE172G Transistor -80 V, 3-Pin TO-225
- onsemi 2N5195G Transistor -80 V, 3-Pin TO-225
- onsemi NSVBCP5310MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
