onsemi BD140G Transistor, -1.5 A PNP, -80 V, 3-Pin TO-225
- RS Stock No.:
- 838-683
- Mfr. Part No.:
- BD140G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR35.13
FREE delivery for orders over RM 150.00
- Shipping from 05 May 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR3.513 | MYR35.13 |
| 100 - 490 | MYR3.094 | MYR30.94 |
| 500 - 990 | MYR2.774 | MYR27.74 |
| 1000 + | MYR2.392 | MYR23.92 |
*price indicative
- RS Stock No.:
- 838-683
- Mfr. Part No.:
- BD140G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 12.5mW | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 190MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BD140 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 12.5mW | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 190MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BD140 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi MJE172G Transistor -80 V, 3-Pin TO-225
- onsemi 2N4920G Transistor -80 V, 3-Pin TO-225
- onsemi BD180G Transistor 80 V, 3-Pin TO-225
- onsemi 2N5195G Transistor -80 V, 3-Pin TO-225
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- ROHM 2SAR554PHZGT100 Transistor -80 V, 3-Pin SOT-89
