TE Connectivity Button Cell Battery Holder Leaf Spring

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 650 units)*

MYR1,804.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
650 - 650MYR2.776MYR1,804.40
1300 - 1300MYR2.693MYR1,750.45
1950 - 1950MYR2.612MYR1,697.80
2600 - 2600MYR2.534MYR1,647.10
3250 +MYR2.458MYR1,597.70

*price indicative

RS Stock No.:
271-1027
Mfr. Part No.:
BAT-HLD-001-TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Compatible Battery Size

Button Cell

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery & Charger Accessory

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Standards/Approvals

RoHS, REACH

Width

15.3mm

Series

BAT-HLD-001

Diameter

17.8mm

Length

22.9mm

Height

4.2mm

COO (Country of Origin):
CN
The TE Connectivity battery holder for coin cell 2032 is made from nickel T&R.

It is surface mount battery holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy