Takachi Electric Industrial CR2430 Battery Holder Board Adapter Pin
- RS Stock No.:
- 254-2488
- Mfr. Part No.:
- BK-2430
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
MYR37.67
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR37.67 | MYR3.767 |
*price indicative
- RS Stock No.:
- 254-2488
- Mfr. Part No.:
- BK-2430
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2430 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Phosphor Bronze | |
| Termination Type | Board Adapter Pin | |
| Length | 23.3mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 27.1mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2430 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Phosphor Bronze | ||
Termination Type Board Adapter Pin | ||
Length 23.3mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 27.1mm | ||
- COO (Country of Origin):
- JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.
The coin cell battery holders provide an excellent solution to save space on a crowded board
The weight of the coin cell battery holder is 1.2 g
Related links
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2016 Battery Holder
- Takachi Electric Industrial LR44 Battery Holder
- Takachi Electric Industrial ML621, SR621 Battery Holder
- RS PRO CR2430 Battery Holder Solder Tag
