Bulgin AA Battery Holder Solder Tag
- RS Stock No.:
- 236-4024
- Distrelec Article No.:
- 169-51-701
- Mfr. Part No.:
- BX0013/1
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR96.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 119 unit(s) shipping from 31 August 2026
- Plus 255 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR96.42 |
| 5 - 9 | MYR94.48 |
| 10 + | MYR92.56 |
*price indicative
- RS Stock No.:
- 236-4024
- Distrelec Article No.:
- 169-51-701
- Mfr. Part No.:
- BX0013/1
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 3 | |
| Sub Type | Holder | |
| Mount Type | Panel | |
| Body Material | Glass Filled Nylon, Polyester | |
| Termination Type | Solder Tag | |
| Height | 24.2mm | |
| Series | BX0 | |
| Length | 169.5mm | |
| Diameter | 14.5mm | |
| Width | 33.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 3 | ||
Sub Type Holder | ||
Mount Type Panel | ||
Body Material Glass Filled Nylon, Polyester | ||
Termination Type Solder Tag | ||
Height 24.2mm | ||
Series BX0 | ||
Length 169.5mm | ||
Diameter 14.5mm | ||
Width 33.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Battery Holder selector has 3 cells of AA type. It has glass filled nylon and polyester mouldings.
Termination solder tags
Mounting type panel mount
Operating temperature –30°C to +70°C
