RND AA Battery Holder Solder
- RS Stock No.:
- 805-038
- Mfr. Part No.:
- RND 305-00052
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR353.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR353.02 | MYR3.53 |
*price indicative
- RS Stock No.:
- 805-038
- Mfr. Part No.:
- RND 305-00052
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Surface Mount | |
| Body Material | Polypropylene | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | RND 305 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Surface Mount | ||
Body Material Polypropylene | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series RND 305 | ||
- COO (Country of Origin):
- CN
The RND battery holder is designed to securely contain AA batteries within compartments for reliable connectivity. Its structure ensures proper polarity marking for correct battery orientation.
RoHS and REACh compliant for safety and environmental protection
Accommodates four AA batteries for versatile power needs
Soldering connection method ensures robust electrical connections
Surface mount design facilitates easy integration into various systems
Constructed with Durable PP housing for longevity
Nickel-plated copper contacts enhance conductivity
