RND AA Battery Holder Solder
- RS Stock No.:
- 805-001
- Mfr. Part No.:
- RND 305-00055
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR578.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR578.48 | MYR5.785 |
*price indicative
- RS Stock No.:
- 805-001
- Mfr. Part No.:
- RND 305-00055
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 6 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface Mount | |
| Body Material | Polypropylene | |
| Termination Type | Solder | |
| Series | RND 305 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 6 | ||
Sub Type Battery Holder | ||
Mount Type Surface Mount | ||
Body Material Polypropylene | ||
Termination Type Solder | ||
Series RND 305 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND battery holder is designed to securely contain AA batteries within its compartment, ensuring reliable power supply for various applications.
RoHS and REACh compliant for eco-friendliness
Accommodates up to 6 AA batteries effectively
Polarity marked clearly for correct orientation
Ideal for use in computer memory and power backup systems
Suitable for both commercial and industrial security applications
Surface mount design simplifies installation
Constructed from Durable PP material for longevity
Nickel-Plated Copper contacts promote excellent conductivity
