Bulgin AA Battery Holder Solder Tag

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 15 units)*

MYR1,197.45

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
15 - 15MYR79.83MYR1,197.45
30 - 75MYR78.659MYR1,179.89
90 +MYR77.542MYR1,163.13

*price indicative

RS Stock No.:
236-4023
Mfr. Part No.:
BX0013/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Compatible Battery Size

AA

Product Type

Battery Holder

Sub Type

Holder

Number of Cells

3

Mount Type

Panel

Body Material

Glass Filled Nylon, Polyester

Termination Type

Solder Tag

Diameter

14.5mm

Series

BX0

Height

24.2mm

Length

169.5mm

Width

33.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin Battery Holder selector has 3 cells of AA type. It has glass filled nylon and polyester mouldings.

Termination solder tags

Mounting type panel mount

Operating temperature –30°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy