Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- RS Stock No.:
- 175-6068
- Mfr. Part No.:
- SN3-4S
- Manufacturer:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR67.34
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR13.468 | MYR67.34 | - |
| 10 + | MYR12.81 | MYR64.05 | 4% |
*price indicative
- RS Stock No.:
- 175-6068
- Mfr. Part No.:
- SN3-4S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Button and Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Button and Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery holder for N, AAA, AA, C, D cell.
Lead wire type = 23 size.
P.C pin type = 6 size
Snap type = 7 size
Related links
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 3 x AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Press Stud
