Takachi Electric Industrial Coil Spring C Battery Contact
- RS Stock No.:
- 254-2507
- Mfr. Part No.:
- IT-2SP
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
MYR8.50
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR8.50 | MYR0.85 |
*price indicative
- RS Stock No.:
- 254-2507
- Mfr. Part No.:
- IT-2SP
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Contact | |
| Compatible Battery Size | C | |
| Number of Cells | 1 | |
| Contact Material | Stainless Steel | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Series | IT | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Contact | ||
Compatible Battery Size C | ||
Number of Cells 1 | ||
Contact Material Stainless Steel | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
Series IT | ||
- COO (Country of Origin):
- JP
The Takachis IT series is a battery contact with a nickel plated materials for connection to electrical components.
The battery contact serves as a bridge here it links the battery with the circuit
The weight of the battery contact is 0.9 g
Related links
- Takachi Electric Industrial Coil Spring C Battery Contact
- Takachi Electric Industrial Coil Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring D Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- Takachi Electric Industrial N Battery Holder Button & Coil Spring
