Takachi Electric Industrial D Battery Holder Coil Spring
- RS Stock No.:
- 254-2524
- Mfr. Part No.:
- SN1-6-P
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 20 units)*
MYR261.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR261.38 | MYR13.069 |
*price indicative
- RS Stock No.:
- 254-2524
- Mfr. Part No.:
- SN1-6-P
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | ABS | |
| Termination Type | Coil Spring | |
| Width | 72.3mm | |
| Standards/Approvals | No | |
| Height | 28.8mm | |
| Length | 196.2mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material ABS | ||
Termination Type Coil Spring | ||
Width 72.3mm | ||
Standards/Approvals No | ||
Height 28.8mm | ||
Length 196.2mm | ||
- COO (Country of Origin):
- JP
The Takachis SN MP BH series is a battery holder with lead wire for connection to electrical components.
This is a battery holder with an included lead wire pin snap terminal
The weight of the coin cell battery holder is 52.7 g
Related links
- Takachi Electric Industrial 1 x D Battery Holder Coil Spring
- Takachi Electric Industrial 4 x D Battery Holder Coil Spring
- Takachi Electric Industrial 2 x D Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
