LEDVANCE 50 W LED Batten Light, 240V Batten, 1 Lamp, 1.644 m Long, IP67, IP69K
- RS Stock No.:
- 285-6544
- Mfr. Part No.:
- 4058075452176
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR1,116.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,116.76 |
*price indicative
- RS Stock No.:
- 285-6544
- Mfr. Part No.:
- 4058075452176
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Length | 1.644m | |
| Lamp Shape | Batten | |
| Luminous Flux | 6500lm | |
| Width | 74mm | |
| Depth | 82mm | |
| Dimmable | No | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| IP Rating | IP67, IP69K | |
| Diameter | 74mm | |
| Standards/Approvals | IK06, IP69K, DIN EN 60529, CE, IP67, UKCA, CB, ISO 20653:2013, TÜV SÜD, ENEC, RoHS, EAC | |
| Series | DP SPECIAL | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Length 1.644m | ||
Lamp Shape Batten | ||
Luminous Flux 6500lm | ||
Width 74mm | ||
Depth 82mm | ||
Dimmable No | ||
Power 50W | ||
Number of Lamps 1 | ||
Colour Cool White | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
IP Rating IP67, IP69K | ||
Diameter 74mm | ||
Standards/Approvals IK06, IP69K, DIN EN 60529, CE, IP67, UKCA, CB, ISO 20653:2013, TÜV SÜD, ENEC, RoHS, EAC | ||
Series DP SPECIAL | ||
- COO (Country of Origin):
- CN
The LEDVANCE tubular damp-proof luminaire boasts several advantages, including easy installation with freely positionable mounting brackets and tool-free connection. It provides evenly distributed light and offers energy savings of up to 55% compared to fluorescent lamps, ensuring efficiency. With an extra high IP rating and resistance to ammonium, it's suitable for outdoor applications and demanding environments such as keeping farm animals, the food industry, open car parks, underpasses, garages, workshops, and assembly lines. Additionally, it comes with a 5-year guarantee for added peace of mind.
Ammonia resistant
Sealed housing made of PMMA
Through-wiring cable already installed
Type of protection IP67 (DIN EN 60529), IP69K (ISO 206532013)
Related links
- LEDVANCE 30 W LED Batten Light 1 Lamp IP69K, IP67
- LEDVANCE 50 W LED Batten Light 1 Lamp IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 42 W LED Batten Light 1 Lamp IP67
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
