LEDVANCE 23 W LED Batten Light, 240V Batten Damp Proof, 1 Lamp, 1.29 m Long, IP66
- RS Stock No.:
- 285-6540
- Mfr. Part No.:
- 4058075424227
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6540
- Mfr. Part No.:
- 4058075424227
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Damp Proof | |
| Lamp Shape | Batten | |
| Length | 1.29m | |
| Width | 86mm | |
| Luminous Flux | 2600lm | |
| Depth | 68mm | |
| Dimmable | No | |
| Power | 23W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, IEC 60695-2-12, UKCA, CB, CE, IK 08, IP 66, RoHS, TÜV SÜD | |
| Series | DP COMPACT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Damp Proof | ||
Lamp Shape Batten | ||
Length 1.29m | ||
Width 86mm | ||
Luminous Flux 2600lm | ||
Depth 68mm | ||
Dimmable No | ||
Power 23W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
IP Rating IP66 | ||
Standards/Approvals EAC, IEC 60695-2-12, UKCA, CB, CE, IK 08, IP 66, RoHS, TÜV SÜD | ||
Series DP COMPACT | ||
- COO (Country of Origin):
- CN
The LEDVANCE damp-proof luminaire, through-wired (L, N, E), offers evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. Its easy installation is facilitated by freely positionable mounting brackets and end caps with a twist and lock mechanism for easy access to electrical terminals. With tool-free electrical connection via a push-button connector, it comes with a 5-year guarantee. Ideal for industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.
High luminous efficacy up to 120 lm/W
Type of protection IP66
Beam angle 120°
Through-wiring 3x1.5mm² already installed
Polycarbonate housing
Related links
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 240 V Single 1.29 m Long, IP66
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 44 W LED Batten Light 240 V Single 1.29 m Long, IP66
- RS PRO 10 W LED Damp Proof Batten Light 240 V 590 mm Long, IP66
