LEDVANCE 55 W LED Batten Light, 240V Batten Damp Proof, 1 Lamp, 1.59 m Long, IP66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-6542
Mfr. Part No.:
4058075424289
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Batten Light

Batten Type

Damp Proof

Lamp Shape

Batten

Length

1.59m

Luminous Flux

6300lm

Width

86mm

Dimmable

No

Depth

68mm

Power

55W

Number of Lamps

1

Lamp Supplied

Yes

Colour

Warm White

Lamp Type

LED

Colour Temperature

3000K

Voltage

240V

IP Rating

IP66

Standards/Approvals

UKCA, CB, EAC, CE, TÜV SÜD, IP 66, RoHS, IK 08, IEC 60695-2-12

Series

DP COMPACT

COO (Country of Origin):
CN
The LEDVANCE damp-proof luminaire, through-wired (L, N, E), offers evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. Its easy installation is facilitated by freely positionable mounting brackets and end caps with a twist and lock mechanism for easy access to electrical terminals. With tool-free electrical connection via a push-button connector, it comes with a 5-year guarantee. Ideal for industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.

High luminous efficacy up to 120 lm/W

Type of protection IP66

Beam angle 120°

Through-wiring 3x1.5mm² already installed

Polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy