LEDVANCE 33 W LED Batten Light, 240V Linear Damp Proof, 1 Lamp Anti-corrosive, 1.28 m Long, IP66

N

Subtotal (1 unit)*

MYR608.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR608.01

*price indicative

RS Stock No.:
872-551
Mfr. Part No.:
4058075740914
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Damp Proof

Product Type

Batten Light

Length

1.28m

Lamp Shape

Linear

Width

60mm

Luminous Flux

3960lm

Dimmable

Yes

Depth

53mm

Power

33W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Voltage

240V

Colour Reference Code

840

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP66

Standards/Approvals

UKCA

PIR Included

No

Series

7409

COO (Country of Origin):
CN
The LEDVANCE Damp Proof Compact Throughwiring Gen 2 is a modern waterproof luminaire designed for demanding environments such as industrial facilities, storage areas, garages, and workshops. It ensures reliable performance with uniform light distribution and is perfectly suited for large installations thanks to its preinstalled through wiring. With lumen switching options and a robust design, it provides flexibility, efficiency, and long service life for professional applications.

Easy access to electrical Terminal with quarter turn closure mechanism

Tool free electrical connection using push button connector

Option to select between two lumen packages for adaptable lighting

Preinstalled through wiring with 3x1.5 mm² cable

Lifetime up to 50,000 hours at 25 °C with L80 B10 rating

High luminous efficacy up to 123 lm/W

5 year warranty for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy