LEDVANCE 44 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.29 m Long, IP66
- RS Stock No.:
- 194-5841
- Mfr. Part No.:
- 4058075210066
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-5841
- Mfr. Part No.:
- 4058075210066
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.29m | |
| Luminous Flux | 5400lm | |
| Width | 86mm | |
| Dimmable | No | |
| Depth | 68mm | |
| Power | 44W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Cool Daylight | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 220V, 240V | |
| Lifespan | 50000h | |
| IP Rating | IP66 | |
| Standards/Approvals | CE/CB/TÜV SÜD/EAC/RoHS | |
| Series | DAMP PROOF COMPACT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.29m | ||
Luminous Flux 5400lm | ||
Width 86mm | ||
Dimmable No | ||
Depth 68mm | ||
Power 44W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Cool Daylight | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 220V, 240V | ||
Lifespan 50000h | ||
IP Rating IP66 | ||
Standards/Approvals CE/CB/TÜV SÜD/EAC/RoHS | ||
Series DAMP PROOF COMPACT | ||
- COO (Country of Origin):
- CN
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation as mounting brackets can be positioned freely on the luminaire
Easy access to electrical terminal thanks end caps with twist and lock mechanism
Tool-free electrical connection due to push button connector
5 years guarantee
High luminous efficacy: up to 120 lm/W
Beam angle: 120°
Through-wiring cable 3x1.5mm² already installed
Polycarbonate housing
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Related links
- LEDVANCE 44 W LED Batten Light 240 V Single 1.29 m Long, IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 240 V Single 1.29 m Long, IP66
- LEDVANCE 55 W LED Batten Light 240 V Single 1.59 m Long, IP66
- LEDVANCE 31 W LED Batten Light 240 V Single 1.59 m Long, IP66
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
