LEDVANCE 42 W LED Batten Light, 240V ac Single, 1 Lamp, 1.34 m Long, IP67
- RS Stock No.:
- 206-8869
- Mfr. Part No.:
- 4058075452152
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR1,239.52
FREE delivery for orders over RM 150.00
Limited stock
- Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,239.52 |
*price indicative
- RS Stock No.:
- 206-8869
- Mfr. Part No.:
- 4058075452152
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.34m | |
| Luminous Flux | 5500lm | |
| Width | 82mm | |
| Dimmable | No | |
| Depth | 82mm | |
| Power | 42W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| IP Rating | IP67 | |
| Diameter | 82mm | |
| Standards/Approvals | TUV Sud, EAC, CE, ENEC, RoHS, CB | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.34m | ||
Luminous Flux 5500lm | ||
Width 82mm | ||
Dimmable No | ||
Depth 82mm | ||
Power 42W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
IP Rating IP67 | ||
Diameter 82mm | ||
Standards/Approvals TUV Sud, EAC, CE, ENEC, RoHS, CB | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof special gen2 tabular luminaires has a 5500 lm flux efficiency for outdoor applications. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. The sealed housing made of polymethylmethacrylate (PMMA)..
Impact resistance = IK06
Ammonium resistant
Evenly distributed light
Through-wiring possible
Type of protection = IP67
Related links
- LEDVANCE 9 W LED Batten Light 1 Lamp IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp IP67, IP69K
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE 50 W LED Batten Light 1 Lamp IP65
