LEDVANCE 34 W LED Batten Light, 240V Classic, 1.8 m Long, IP65
- RS Stock No.:
- 285-6534
- Mfr. Part No.:
- 4058075300941
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR474.10
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR474.10 |
*price indicative
- RS Stock No.:
- 285-6534
- Mfr. Part No.:
- 4058075300941
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Lamp Shape | Classic | |
| Length | 1.8m | |
| Luminous Flux | 3700lm | |
| Width | 96mm | |
| Depth | 83mm | |
| Dimmable | No | |
| Power | 34W | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 30000h | |
| IP Rating | IP65 | |
| Diameter | 83mm | |
| Standards/Approvals | CE/CB/TÜV SÜD/EAC/RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Lamp Shape Classic | ||
Length 1.8m | ||
Luminous Flux 3700lm | ||
Width 96mm | ||
Depth 83mm | ||
Dimmable No | ||
Power 34W | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 30000h | ||
IP Rating IP65 | ||
Diameter 83mm | ||
Standards/Approvals CE/CB/TÜV SÜD/EAC/RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE damp-proof Luminaires, with a classic shape, provide evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. They offer easy installation without the need for tools and come with a 3-year guarantee. Ideal for use in industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.
High luminous efficacy up to 120 lm/W
Type of protection IP65
Beam angle 115°
Through-wiring possible
Polycarbonate housing
Related links
- Ansell Lighting 70 W LED Batten Light 1.8 m Long, IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 81 W LED Batten Light 2 Lamp IP65
- LEDVANCE 58 W LED Batten Light 2 Lamp IP65
