LEDVANCE 81 W LED Batten Light, 240V Batten, 2 Lamp, 1.5 m Long, IP65

Subtotal (1 unit)*

MYR768.83

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR768.83

*price indicative

RS Stock No.:
285-6551
Mfr. Part No.:
4058075541306
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Batten Light

Lamp Shape

Batten

Length

1.5m

Width

82mm

Luminous Flux

11000lm

Dimmable

No

Depth

68mm

Power

81W

Number of Lamps

2

Lamp Supplied

Yes

Lamp Type

LED

Colour

Cool Daylight

Colour Temperature

6500K

Voltage

240V

IP Rating

IP65

Standards/Approvals

EAC, ENEC, RoHS, IEC 60695-2-12, IK08, IP65, CB, UKCA, TÜV SÜD, CE

Series

DP 1500

COO (Country of Origin):
CN
The LEDVANCE damp-proof Luminaires, with a classic shape, provide evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. They offer easy installation without the need for tools and come with a 3-year guarantee. Ideal for use in industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.

High luminous efficacy up to 139 lm/W

Beam angle 110°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy