LEDVANCE 10 W Fluorescent Lamp Batten Light, 240V Batten Single, 1 Lamp, 575 mm Long, IP20

Subtotal (1 unit)*

MYR182.81

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR182.81

*price indicative

RS Stock No.:
285-6529
Distrelec Article No.:
301-41-019
Mfr. Part No.:
4058075099715
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Single

Product Type

Batten Light

Lamp Shape

Batten

Length

575mm

Luminous Flux

1000lm

Width

27mm

Depth

38mm

Dimmable

No

Power

10W

Number of Lamps

1

Lamp Type

Fluorescent Lamp

Lamp Supplied

Yes

Colour

Cool White

Colour Temperature

4000K

Voltage

240V

IP Rating

IP20

Standards/Approvals

IEC 60695-2-12, IK 03, UKCA, EAC, TÜV SÜD, IP 20, CE, CB, RoHS

Series

LN COMP Batten

COO (Country of Origin):
CN
The LEDVANCE Compact luminaires with wiring on the back side offer numerous benefits, including compact dimensions, seamless connection without visible cables, high lumen output up to 2500 lm, and flexible application with lengths ranging from 600 to 1500 mm. They feature low flicker light thanks to special electronic control gear and come with a 5-year guarantee. These luminaires are suitable for various indoor applications such as corridors, entrance areas, stairwells, living rooms, basements, accent lighting, public areas, cove lighting, and shelves or furniture integration. Additionally, they serve as seamless linear lighting solutions and can directly replace luminaires with fluorescent lamps.

Replacement for traditional T8 luminaires

Wiring at back side of luminaire

Translucent end caps

Connectible at the beginning of a light line with Linear Compact High Output luminaire

Versions with luminous flux 1000 to 2500 lm available

3 different l

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy