LEDVANCE 10 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 573 mm Long, IP20
- RS Stock No.:
- 179-8549
- Distrelec Article No.:
- 301-41-123
- Mfr. Part No.:
- 4058075106291
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR208.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR208.29 |
*price indicative
- RS Stock No.:
- 179-8549
- Distrelec Article No.:
- 301-41-123
- Mfr. Part No.:
- 4058075106291
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 573mm | |
| Width | 24mm | |
| Luminous Flux | 1000lm | |
| Depth | 36mm | |
| Dimmable | No | |
| Power | 10W | |
| Number of Lamps | 1 | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, TUV SUD | |
| Series | LINEAR COMPACT HIGH OUTPUT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 573mm | ||
Width 24mm | ||
Luminous Flux 1000lm | ||
Depth 36mm | ||
Dimmable No | ||
Power 10W | ||
Number of Lamps 1 | ||
Colour Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, TUV SUD | ||
Series LINEAR COMPACT HIGH OUTPUT | ||
- COO (Country of Origin):
- CN
LINEAR COMPACT HIGH OUTPUT 600 | Compact single or light line luminaire with high luminous flux, 10W, 4000K
Ledvance Linear Compact High Output Luminaire are the ideal indoor lighting option for those looking for a compact and high output, flexible linear luminaire lighting solution, perfect for smaller spaces thanks to its compact dimensions. The luminaire offers versatile mounting options as it can be mounted to ceilings and walls, in corridors, entrances, stairwells and usable under shelves, cabinets with up to 10 luminaires connected seamlessly.
Achieving a luminous flux of 1000 lm and designed with a high luminous efficiency of up to 100 lm per watt. The colour temperature of 4000K of cool white light colour tone, this Linear Compact High Output Luminaire will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Compact dimensions
• Little space required thanks to compact dimensions
• Seamless connection of up to 10 luminaires in a line
• Seamless connection without visible cables when connected to Linear Compact Batten
• Low flicker light thanks to special electronic control gear
• Flexible installation in 2 different angles with 2 different mounting options
• Flexible application due to a wide range of available lengths of 600 to 1500 mm.
• Angled connection possible with included cable
• 5 years guarantee
Additional features and benefits
• Replacement for traditional T8 or T5 luminaires
• Up to 10 luminaires connectable
• Translucent end caps
• Linear Compact Batten connectable at the beginning of the row with wiring on back side
• Versions with luminous flux 1000 - 2500 lm available
• 4 different lengths available
• High luminous efficacy: up to 100 lm/W
• Glow Wire Test according to IEC 60695-2-12: 850 °C
Typical Applications
Linear Compact Switches are used when you require, clear consistent light in smaller areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
• Direct replacement for luminaires with fluorescent lamps
• Indoor applications
• Corridors, entrance areas, stairwells, living rooms, basements
• Accent lighting
• Public areas
• Cove lighting
• Shelves, furniture integration or under cabinet mounting
• Seamless linear lighting
Equipment / Accessories
• All required accessories included
FAQ
Is this light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Linear compact high output luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for Linear Compact High Output Luminaire?
The Linear compact high output luminaire can be mounted to ceilings and wall surfaces, shelves, furniture integration, under cabinet mounting.
What type of connection does this Linear Compact High Output Luminaire contain?
Screw terminal, 2-Pole (L,N)
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Related links
- LEDVANCE 10 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 8 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 4 W LED Batten Light 240 V Single 313 mm Long, IP20
- LEDVANCE 15 W LED Batten Light 240 V Single 873 mm Long, IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- RS PRO 18 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 25 W LED Batten Light 240 V Single 1.47 m Long, IP20
