LEDVANCE 4 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 313 mm Long, IP20

Subtotal (1 unit)*

MYR96.47

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.47

*price indicative

RS Stock No.:
179-8533
Distrelec Article No.:
301-41-112
Mfr. Part No.:
4058075106079
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Batten Light

Batten Type

Single

Length

313mm

Width

28mm

Luminous Flux

400lm

Depth

36mm

Dimmable

No

Power

4W

Number of Lamps

1

Lamp Type

LED

Colour

Warm White

Colour Temperature

3000K

Voltage

220V, 240V

Colour Reference Code

830

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

CB, CE, TUV SUD

Series

LINEAR COMPACT SWITCH

COO (Country of Origin):
CN

LINEAR COMPACT SWITCH 300 | Compact single or light line luminaire with switch, 4W, 3000K


Ledvance Linear Compact Switches are the ideal indoor lighting option for those looking for a compact, flexible linear luminaire lighting solution. The linear switch offers versatile mounting options as it can be mounted to ceilings, walls, in corridors, entrances, stairwells and usable under shelves, cabinets with up to 10 luminaires connected seamlessly.

Achieving a luminous flux of 400 lm and designed with a high luminous efficiency of up to 110 lm per watt. The colour temperature of 3000K of warm white light colour tone, this Linear compact switch luminaire will ensure your environment is a pleasant atmosphere.

Key product benefits include


• Compact dimensions

• Little space required thanks to compact dimensions

• Seamless connection of up to 10 luminaires in a line

• Handy switch directly installed on the luminaire

• Low flicker light thanks to special electronic control gear

• Flexible installation in 2 different angles with 2 different mounting options

• Flexible application due to a wide range of available lengths of 300 to 1200 mm.

• Angled connection possible with included cable

Additional features and benefits


• Built-in switch

• Up to 10 luminaires connectable

• Translucent end caps

• Versions with luminous flux 400…1500 lm available

• 4 different lengths available

• High luminous efficacy: up to 110 lm/W

• Glow Wire Test according to IEC 60695-2-12: 850 °C

Typical Applications


Linear Compact Switches are used when you require, clear consistent light in smaller areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:

Direct replacement for luminaires with fluorescent lamps

• Indoor applications

• Corridors, entrance areas, stairwells, living rooms, basements

• Accent lighting

• Public areas

• Cove lighting

• Shelves, furniture integration or under cabinet mounting

• Seamless linear lighting

Equipment / Accessories


• All required accessories included

FAQ


Is this light Dimmable?

This light is non-dimmable.

What is the minimum operating temperature?

This Linear compact switch luminaire from Ledvance has an operational temperature range of -20 to +40 °C

What are the mounting options for Linear compact switch luminaire?

The Linear compact switch luminaire can be mounted to ceilings, wall, shelves, under cabinets and consists of flexible installation with different mounting options.

What type of connection does this linear compact switch contain?

Screw terminal, 2-Pole (L,N)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy