RS PRO 70 W Fluorescent Lamp Batten Light, 230V ac Tubular Single, 1 Lamp Anti-corrosive, 1.83 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-4677
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Batten Light

Batten Type

Single

Length

1.83m

Lamp Shape

Tubular

Width

94mm

Depth

90mm

Dimmable

No

Power

70W

Number of Lamps

1

Lamp Supplied

No

Lamp Type

Fluorescent Lamp

Voltage

230V ac

Anti-corrosive

Yes

Lamp Designation

T8

IP Rating

IP65

Diameter

90mm

Standards/Approvals

BS EN 60598

COO (Country of Origin):
CN

RS PRO Fluorescent Emergency Ceiling Light


The RS PRO 70W fluorescent emergency ceiling light has a lamp size of T8 and voltage rating of 230V. This light is supplied with polycarbonate clips, surface mount fixing brackets, 20mm compression gland and is compatible with 70W 6ft T8 lamp. It has a length of 1828mm, a width of 94mm and depth of 90mm.

Features and Benefits


• Push fit terminals for ease of installation and improved reliability

• Supplied with 14 x fixing clips

• Polycarbonate body and diffuser

• Class 1 - Must be earthed

Applications


• Factories

• Warehouses

Certifications


• IP65 rated

• CE marked

• BS EN 60598

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy