Sylvania 18 W LED Batten Light, 240V Batten Single, 1 Lamp, 1.5 m Long, IP20

Subtotal (1 unit)*

MYR358.56

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR358.56

*price indicative

RS Stock No.:
622-304
Mfr. Part No.:
45167
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Batten Type

Single

Product Type

Batten Light

Length

1.5m

Lamp Shape

Batten

Luminous Flux

2200lm

Width

41.8mm

Depth

47.2mm

Dimmable

No

Power

18W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

No

Lamp Designation

LED

Lifespan

30000h

IP Rating

IP20

Standards/Approvals

CE, UKCA

PIR Included

Yes

Series

SYLBATTEN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania 1500mm LED batten replaces traditional T8 battens and offers easy installation. It delivers 2200 lumens at 4000K color temperature, features a 30,000 hour lifetime, and includes an integral PIR sensor for enhanced energy efficiency.

IP20 protection rated

18 W Power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy