Sylvania 18 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 174-4962
- Mfr. Part No.:
- 45160
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR178.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR178.46 |
*price indicative
- RS Stock No.:
- 174-4962
- Mfr. Part No.:
- 45160
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.5m | |
| Width | 42.5mm | |
| Depth | 47.5mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lamp Designation | T8 | |
| Lifespan | 25000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.5m | ||
Width 42.5mm | ||
Depth 47.5mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lamp Designation T8 | ||
Lifespan 25000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
8W, 16W, 18W and 24W LED batten luminaries
Impressive performance, up to 2900lm
Highly efficient - with up to 122lm/W
Available in neutral white (4000K)
Quick installation through push-in design of the housing and ease wiring connectors, no screwdriver needed
Available in white finish
A slimline and versatile design
LED technology provides energy efficient solution and reduced maintenance costs with 25,000 hours lifetime
Energy class: A++, A+, A
Full range of LED Battens to replace traditional T8 battens (600mm, 1200mm, 1500mm and 1800mm), ease of installation, 18W, 2200 lum, 4000K, 25000h lifetime
Related links
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- RS PRO 30 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- RS PRO 60 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 18 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
