4lite UK 40 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 860-959
- Mfr. Part No.:
- 4L3/1140
- Manufacturer:
- 4lite UK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR270.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR270.04 |
*price indicative
- RS Stock No.:
- 860-959
- Mfr. Part No.:
- 4L3/1140
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1.2m | |
| Lamp Shape | Linear Batten | |
| Width | 85mm | |
| Luminous Flux | 5600lm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1.2m | ||
Lamp Shape Linear Batten | ||
Width 85mm | ||
Luminous Flux 5600lm | ||
Depth 75mm | ||
Dimmable No | ||
Power 40W | ||
Number of Lamps 1 | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK 4lite luminaire is an Advanced lighting solution designed for diverse settings, providing excellent performance while maintaining durability even in challenging conditions.
Input voltage of 220 to 240V ensures compatibility with standard power supplies
Operating temperature range from -20°C to 40°C guarantees optimal functionality
Impressive L70 lumen depreciation life of 50,000 hours ensures long-lasting performance
CRI rating of 80 provides good colour rendering for enhanced Visual quality
Related links
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 58 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.52 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
