4lite UK 25 W LED Batten Light, 230V Batten Single Anti-corrosive, 1.82 m Long, IP65

Subtotal (1 unit)*

MYR236.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.19

*price indicative

RS Stock No.:
289-2167
Mfr. Part No.:
4L3/1112
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Batten Light

Batten Type

Single

Length

1.82m

Lamp Shape

Batten

Width

53mm

Luminous Flux

3250lm

Depth

35mm

Dimmable

No

Power

25W

Lamp Type

LED

Colour

White

Colour Temperature

4000K

Voltage

230V

Anti-corrosive

Yes

IP Rating

IP65

Standards/Approvals

CE, UKCA, IP 65, IK06

Series

4L3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Durable LED polycarbonate batten is waterproof and dustproof. With impressive performance delivering up to 6500 lumens. Its versatile slim line design allows installation in factories, warehouses, and garages.

Corrosion proof

IP65 degree protection

Class 1 protection class

LED lifespan L70 30000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy