4lite UK 25 W LED Batten Light, 230V Batten Single Anti-corrosive, 1.52 m Long, IP65

Subtotal (1 unit)*

MYR179.98

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR179.98

*price indicative

RS Stock No.:
289-2166
Mfr. Part No.:
4L3/1111
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Batten Type

Single

Product Type

Batten Light

Length

1.52m

Lamp Shape

Batten

Luminous Flux

3125lm

Width

53mm

Dimmable

No

Depth

35mm

Power

25W

Colour

White

Lamp Type

LED

Colour Temperature

4000K

Voltage

230V

Anti-corrosive

Yes

Lifespan

30000h

IP Rating

IP65

Standards/Approvals

CE, IK06, IP 65, UKCA

Series

4L3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Durable LED polycarbonate batten is waterproof and dustproof. With impressive performance delivering up to 6500 lumens. Its versatile slim line design allows installation in factories, warehouses, and garages.

Corrosion proof

IP65 degree protection

Class 1 protection class

LED lifespan L70 30000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy