Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp1/2 64 bar, Ball Valve
- RS Stock No.:
- 836-413
- Mfr. Part No.:
- 4832 15 21
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR1,094.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,094.37 |
*price indicative
- RS Stock No.:
- 836-413
- Mfr. Part No.:
- 4832 15 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | Rp1/2 | |
| Outlet Port Size | Rp1/2 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | 150°C | |
| Outlet Port Gender | Female | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | -40°C | |
| Series | 4832 | |
| Maximum Operating Pressure | 64 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size Rp1/2 | ||
Outlet Port Size Rp1/2 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature 150°C | ||
Outlet Port Gender Female | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature -40°C | ||
Series 4832 | ||
Maximum Operating Pressure 64 bar | ||
- COO (Country of Origin):
- IT
The Legris stainless steel ball valve designed to control the flow of corrosive fluids in a diverse range of environments. It combines high durability with excellent performance under pressure and temperature extremes.
Reliable performance with 100% leak-testing during production
Versatile design with multiple disassembly options for maintenance
Excellent chemical compatibility suited for harsh applications
High operational resistance, providing durability in extreme conditions
Related links
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
