Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp2 64 bar, Ball Valve
- RS Stock No.:
- 836-409
- Mfr. Part No.:
- 4812 50 48
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,891.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,891.40 |
*price indicative
- RS Stock No.:
- 836-409
- Mfr. Part No.:
- 4812 50 48
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | Rp2 | |
| Outlet Port Size | Rp2 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Series | 4812 | |
| Maximum Operating Pressure | 64 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size Rp2 | ||
Outlet Port Size Rp2 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature -20°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Series 4812 | ||
Maximum Operating Pressure 64 bar | ||
- COO (Country of Origin):
- IT
The Legris stainless steel ball valve is engineered to handle corrosive fluids and environments, offering reliable performance across varied applications requiring high pressure and temperature tolerances.
Full flow capabilities ensure efficient operation
Constructed from stainless steel 316L for superior corrosion resistance
High-pressure and temperature resistance for demanding applications
Available in a one-piece, three-piece, and light series configuration
Related links
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
