Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp 3/8 140 bar, Ball Valve

N

Subtotal (1 unit)*

MYR666.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR666.95

*price indicative

RS Stock No.:
836-403
Mfr. Part No.:
4812 10 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Valve Type

Standard Ball Valve

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

Rp 3/8

Outlet Port Size

Rp 3/8

Body Material

Stainless Steel

Inlet Thread Standard

RP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

RP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Handle Material

Stainless Steel

Maximum Operating Pressure

140 bar

Series

4812

COO (Country of Origin):
IT
The Legris stainless steel ball valves offer reliable fluid control, designed to withstand corrosive environments while ensuring high flow capability under various pressures and temperatures across multiple applications.

Full flow capability for efficient fluid handling

Excellent compatibility with a range of chemicals

High pressure and temperature resistance ensures durability

Light series valves are 100% leak tested for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy