Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp3/4 105 bar, Ball Valve
- RS Stock No.:
- 837-566
- Mfr. Part No.:
- 4812 20 27
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR997.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR997.42 |
*price indicative
- RS Stock No.:
- 837-566
- Mfr. Part No.:
- 4812 20 27
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | Rp3/4 | |
| Outlet Port Size | Rp3/4 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | RP | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Series | 4812 | |
| Maximum Operating Pressure | 105 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size Rp3/4 | ||
Outlet Port Size Rp3/4 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard RP | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Series 4812 | ||
Maximum Operating Pressure 105 bar | ||
- COO (Country of Origin):
- IT
The Legris female ball valve designed for precise control of fluid circulation in harsh environments. Its robust construction withstands corrosive fluids, making it Ideal for a range of demanding applications.
Manufactured from 316L stainless steel for excellent chemical compatibility
Available in multiple versions, allowing for versatile installation options
Fully leak-tested in production to ensure reliability and safety
Capable of operating under high pressure and temperature conditions
Related links
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded G
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
