Legris Brass Threaded Threaded Standard Ball Valve, G2 1/2 30 bar, Ball Valve
- RS Stock No.:
- 836-402
- Mfr. Part No.:
- 4902 65 47
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR1,921.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,921.16 |
*price indicative
- RS Stock No.:
- 836-402
- Mfr. Part No.:
- 4902 65 47
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | G2 1/2 | |
| Outlet Port Size | G2 1/2 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 170°C | |
| Series | 4902 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size G2 1/2 | ||
Outlet Port Size G2 1/2 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Handle Material Brass | ||
Maximum Operating Temperature 170°C | ||
Series 4902 | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- IT
The Legris premium in-line ball valve designed for versatility in industrial applications. Its fluoropolymer Seals ensure reliability in conveying fluids at varying temperatures and pressures.
Optimised installation for seamless integration
Corrosion-resistant materials extend product lifespan
Lockable version enhances operational safety
Compatible with numerous fluids for wide-ranging applications
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
