Schneider Electric IMT White Plastic Wall Box, IP20, Screw Mount, 1 Gangs 67 mm 67mm 50 mm

N

Subtotal (1 unit)*

MYR1,232.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,232.46

*price indicative

RS Stock No.:
865-787
Mfr. Part No.:
IMT35914PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Wall Box

Depth

50mm

Series

IMT

Material

Plastic

Width

67mm

Colour

White

IP Rating

IP20

Knockout

Yes

Standards/Approvals

RoHS

Range

Multifix

Product Condition

Repacked

Knockout Size

20 mm

Mount Type

Screw

Height

67mm

COO (Country of Origin):
PL
The Schneider Electric Wall box is designed for seamless installation in various environments. It features a Compact design, optimising space without compromising on durability or functionality.

Designed for 1 gang installation, providing efficient space management

Constructed without a cover, suitable for versatile applications

Compliant with EU RoHS Directive, ensuring environmentally friendly use

Offers dual cable entry with 16 mm and 20 mm knock-outs

1

26


37

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy