Schneider Electric IMT White Plastic Wall Box, IP20, Screw Mount, 2 Gangs 67 mm 134mm 50 mm
- RS Stock No.:
- 866-166
- Mfr. Part No.:
- IMT35925W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR24.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.10 |
*price indicative
- RS Stock No.:
- 866-166
- Mfr. Part No.:
- IMT35925W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| Number of Gangs | 2 | |
| Depth | 50mm | |
| Series | IMT | |
| Material | Plastic | |
| Width | 134mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Range | Multifix | |
| Mount Type | Screw | |
| Knockout Size | 20 mm | |
| Product Condition | Repacked | |
| Height | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
Number of Gangs 2 | ||
Depth 50mm | ||
Series IMT | ||
Material Plastic | ||
Width 134mm | ||
Colour White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Range Multifix | ||
Mount Type Screw | ||
Knockout Size 20 mm | ||
Product Condition Repacked | ||
Height 67mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Wall box is designed for versatility and efficiency in electrical installations. This repacked option presents a cost-effective solution for housing your electrical connections with durability and protection.
Designed for two gangs, optimising space for multiple connections
Installed securely with screws and claws for reliable fixing
Polar white finish complements various interior designs
Six knock-outs for flexible cable entry, improving installation versatility
1
30
34
64
Related links
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 2 Gangs 67 mm 134mm 40 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 50 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric IMT White Polypropylene IP20 1 Gangs 71 mm 71mm 49 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 4 Gangs 71 mm 286mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 88 mm 84mm 47 mm
