Schneider Electric IMT White Polypropylene Box, EN, IP40, Screw Mount, 1 Gangs 71 mm 71mm 47 mm

N

Subtotal (1 unit)*

MYR6.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6.85

*price indicative

RS Stock No.:
865-485
Mfr. Part No.:
IMT35032W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Number of Gangs

1

Depth

47mm

Internal Depth

47mm

Series

IMT

Material

Polypropylene

Width

71mm

Colour

White

IP Rating

IP40

Knockout

Yes

Fixing Standard

EN

Range

Multifix

Standards/Approvals

RoHS

Knockout Size

20 mm

Product Condition

Repacked

Mount Type

Screw

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric Apparatus box is designed for airtight installations, offering a robust solution for electrical housing. Its practical design ensures reliable operation in a Compact form factor, Ideal for a variety of settings.

Constructed from Durable PP/TPE material for enhanced longevity

Features an anti-rotation system for improved stability during installation

Accommodates 2 knock-outs for conduit sizes of 16-25 mm

Rated for operation in ambient temperatures from -5 to 60 °C

1

34


37

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy